-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48306-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8946 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-TMP116NAIDRVR
|
Mouser Electronics | Board Mount Temperature Sensors 0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125 RoHS: Compliant | 12954 |
|
$1.0300 / $2.3600 | Buy Now |
DISTI #
V72:2272_18291035
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1620 |
|
$1.0156 / $1.5525 | Buy Now |
DISTI #
65213295
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2239 | Americas - 1620 |
|
$1.0156 / $1.5525 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 5902 |
|
RFQ | ||
|
Quest Components | 36 |
|
$1.8750 / $3.0000 | Buy Now | |
DISTI #
TMP116NAIDRVR
|
TME | IC: temperature sensor, -55÷125°C, WSON6, SMD, Accur: ±0.3°C, 16bit Min Qty: 1 | 0 |
|
$1.3100 / $2.3500 | RFQ |
|
Ameya Holding Limited | 549019 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -55C-125C 6WSON | 898 |
|
$0.9510 / $1.5053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP116NAIDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP116NAIDRVR
Texas Instruments
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0045 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP116NAIDRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP116NAIDRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP116NAIDRVT | 0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125 | Texas Instruments | TMP116NAIDRVR vs TMP116NAIDRVT |