-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5620
|
Newark | Temperature Sensor, 4Deg C, Wson-6, Ic Output Type:Digital, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wson, No. Of Pins:6Pins, Supply Voltage Min:1.9V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP116NAIDRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5500 / $3.3000 | Buy Now |
DISTI #
296-46945-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41442 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
V72:2272_18291036
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 228 |
|
$1.2180 / $1.5550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 230 |
|
$2.4122 | Buy Now |
DISTI #
C1S746204201855
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 430 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
3009070
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 4DEG C, WSON-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 739 |
|
$1.6425 / $2.1777 | Buy Now |
DISTI #
3009070RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 4DEG C, WSON-6 RoHS: Compliant Min Qty: 100 Container: Reel | 739 |
|
$1.6498 / $1.6645 | Buy Now |
DISTI #
3009070
|
Farnell | TEMPERATURE SENSOR, 4DEG C, WSON-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 739 |
|
$1.5486 / $2.3479 | Buy Now |
DISTI #
3009070RL
|
Farnell | TEMPERATURE SENSOR, 4DEG C, WSON-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 739 |
|
$1.5486 / $1.5860 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 6WSON / Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2) | 199328 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP116NAIDRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP116NAIDRVT
Texas Instruments
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0045 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP116NAIDRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP116NAIDRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP116NAIDRVR | 0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125 | Texas Instruments | TMP116NAIDRVT vs TMP116NAIDRVR |