-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP117AIYBGRCT-ND
|
DigiKey | TEMP SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3298 In Stock |
|
$3.2703 / $7.0100 | Buy Now |
DISTI #
595-TMP117AIYBGR
|
Mouser Electronics | Board Mount Temperature Sensors 0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150 RoHS: Compliant | 4903 |
|
$3.1100 / $6.3400 | Buy Now |
DISTI #
TMP117AIYBGR
|
TME | IC: temperature sensor, -55÷150°C, DSBGA6, SMD, Accur: ±0.1°C Min Qty: 1 | 0 |
|
$3.7200 / $6.5100 | RFQ |
|
Ameya Holding Limited | 261342 |
|
RFQ | ||
|
Win Source Electronics | TEMP SENSOR / Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) | 6010 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP117AIYBGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP117AIYBGR
Texas Instruments
0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-28 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 0.95 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.49 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP117AIYBGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP117AIYBGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP117AIYBGT | 0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150 | Texas Instruments | TMP117AIYBGR vs TMP117AIYBGT |