-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP117NAIYBGTCT-ND
|
DigiKey | TEMP SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5091 In Stock |
|
$2.6094 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP117NAIYBGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP117NAIYBGT
Texas Instruments
0.1°C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA -55 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-30 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.2 Cel | |
Body Breadth | 0.95 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.49 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |