-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23< 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22434-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2717 In Stock |
|
$4.0218 / $7.3100 | Buy Now |
DISTI #
2156-TMP121AQDBVREP-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$4.1800 | Buy Now |
DISTI #
595-TMP121AQDBVREP
|
Mouser Electronics | Board Mount Temperature Sensors 1.5 DegreesC Acc Dig Temp Sensor RoHS: Compliant | 4037 |
|
$3.6100 / $7.3100 | Buy Now |
|
Rochester Electronics | TMP121-EP Enhanced Product, Temperature Sensor with SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$3.5900 / $4.2200 | Buy Now |
DISTI #
TMP121AQDBVREP
|
TME | IC: temperature sensor, -40÷125°C, SOT23-6, SMD, Interface: SPI Min Qty: 1 | 0 |
|
$4.2400 / $7.3100 | RFQ |
|
Ameya Holding Limited | IC DGTL TEMP SENSOR SOT23-6 | 73274 |
|
RFQ | |
DISTI #
SMC-TMP121AQDBVREP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SPI SOT23-6 | 8900 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOT-23-6 Temperature Sensors ROHS Purchase Online, Ship Immediately | 12 |
|
$7.1803 / $9.6816 | Buy Now |
|
LCSC | SOT-23-6 Temperature Sensors ROHS | 10 |
|
$5.1858 / $6.9923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP121AQDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP121AQDBVREP
Texas Instruments
Enhanced product, 1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23< 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP121AQDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP121AQDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP123AQDBVREP | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TMP121AQDBVREP vs TMP123AQDBVREP |