-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46361-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4242 In Stock |
|
$1.3776 / $3.2000 | Buy Now |
DISTI #
595-TMP122AIDBVR
|
Mouser Electronics | Board Mount Temperature Sensors 1.5C Accurate Dig w/SPI Interface RoHS: Compliant | 5587 |
|
$1.3600 / $2.9400 | Buy Now |
DISTI #
V72:2272_07402967
|
Arrow Electronics | Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3176 |
|
$1.2460 / $2.7120 | Buy Now |
DISTI #
62506428
|
Verical | Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 3176 |
|
$1.2460 / $2.7120 | Buy Now |
|
Rochester Electronics | TMP122 - Temperature Sensor with SPI Interface with Alert Function in SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
TMP122AIDBVR
|
TME | IC: temperature sensor, -40÷125°C, SOT23-6, SMD, Interface: SPI Min Qty: 1 | 0 |
|
$1.5700 / $2.9600 | RFQ |
|
Ameya Holding Limited | 1.5°C Accurate Programmable Digital Temperature Sensor | 132314 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SPI SOT23-6 | 8200 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOT-23-6 Temperature Sensors ROHS Purchase Online, Ship Immediately | 25 |
|
$1.2809 / $1.6675 | Buy Now |
|
LCSC | SOT-23-6 Temperature Sensors ROHS | 21 |
|
$1.4232 / $2.3436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP122AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP122AIDBVR
Texas Instruments
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP122AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP122AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP122AIDBVRG4 | 1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125 | Texas Instruments | TMP122AIDBVR vs TMP122AIDBVRG4 |
TMP122AIDBVT | 1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125 | Texas Instruments | TMP122AIDBVR vs TMP122AIDBVT |
TMP122AIDBVTG4 | 1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125 | Texas Instruments | TMP122AIDBVR vs TMP122AIDBVTG4 |