-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.25°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP126DCKRCT-ND
|
DigiKey | 0.25C SPI TEMPERATURE SENSOR WIT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
824 In Stock |
|
$1.2174 / $2.8300 | Buy Now |
DISTI #
595-TMP126DCKR
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.25C SPI temperature sensor with 175C operation, CRC and slew-rate alert 6-SC70 -55 to 175 RoHS: Compliant | 2533 |
|
$1.1700 / $2.8300 | Buy Now |
DISTI #
TMP126DCKR
|
TME | IC: temperature sensor, -55÷175°C, SC70-6, SMD, Interface: SPI Min Qty: 1 | 0 |
|
$1.4200 / $2.8200 | RFQ |
|
Ameya Holding Limited | 903613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP126DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP126DCKR
Texas Instruments
±0.25°C SPI temperature sensor with 175°C operation, CRC and slew-rate alert 6-SC70 -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0012 mA | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |