-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JEDEC DDR5 temperature sensor with 0.5 °C accuracy 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP139AIYAHRTR-ND
|
DigiKey | IC POWER Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6628 | Buy Now |
DISTI #
595-TMP139AIYAHR
|
Mouser Electronics | Board Mount Temperature Sensors JEDEC DDR5 temperature sensor with 0.5 <strong>°, </strong>C accuracy 6-DSBGA -40 to 125 RoHS: Compliant | 13851 |
|
$0.6650 / $1.8600 | Buy Now |
|
Ameya Holding Limited | 11230 |
|
RFQ | ||
|
LCSC | DSBGA-6 Temperature Sensors ROHS | 20 |
|
$1.9155 / $2.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP139AIYAHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP139AIYAHR
Texas Instruments
JEDEC DDR5 temperature sensor with 0.5 °C accuracy 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 0.828 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1.328 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0091 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 0.75 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |