-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with SensorPath 1-Wire Interface 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP141AIDGKR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 190 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
157144 In Stock |
|
$1.5800 | Buy Now |
DISTI #
TMP141AIDGKR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 190 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5455 | Buy Now |
DISTI #
595-TMP141AIDGKR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Out Temperature Sensor RoHS: Compliant | 0 |
|
$1.5000 / $1.5300 | Order Now |
|
Rochester Electronics | TMP141 Temperature Sensor with SensorPath 1-Wire Interface RoHS: Compliant Status: Active Min Qty: 1 | 157144 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL OUT 8VSSOP | 16650 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP SENSORPATH 8VSSOP | 18500 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP8 | 1046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP141AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP141AIDGKR
Texas Instruments
Temperature Sensor with SensorPath 1-Wire Interface 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 300 MV | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |