-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Temp. Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48993-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2839 In Stock |
|
$0.8788 / $2.4900 | Buy Now |
DISTI #
2156-TMP175AQDRQ1-296-ND
|
DigiKey | TMP175-Q1 AUTOMOTIVE TEMP. SENSO Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1904 In Stock |
|
$1.0200 | Buy Now |
DISTI #
595-TMP175AQDRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Temp. Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 RoHS: Compliant | 4074 |
|
$0.9820 / $2.4900 | Buy Now |
|
Rochester Electronics | TMP175-Q1 Automotive Temp. Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout RoHS: Compliant Status: Active Min Qty: 1 | 1904 |
|
$0.8714 / $1.0300 | Buy Now |
DISTI #
TMP175AQDRQ1
|
TME | IC: temperature sensor, -40÷125°C, SOIC8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$1.1600 / $2.4900 | RFQ |
|
Ameya Holding Limited | 181037 |
|
RFQ | ||
|
New Advantage Corporation | SENSOR DIGITAL -40C-125C 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 120 |
|
$1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP175AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP175AQDRQ1
Texas Instruments
Automotive Temp. Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | AEC-Q100 | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |