Part Details for TMP17GS by Rochester Electronics LLC
Overview of TMP17GS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP17GSZ-RL | Analog Devices | TEMPERATURE TRANSDUCER | |
TMP17GSZ | Analog Devices | TEMPERATURE TRANSDUCER |
Part Details for TMP17GS
TMP17GS CAD Models
TMP17GS Part Data Attributes
|
TMP17GS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMP17GS
Rochester Electronics LLC
ANALOG TEMP SENSOR-CURRENT, 3.5Cel, RECTANGULAR, THROUGH HOLE MOUNT, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |