-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Current Output Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP17GSZ-RLTR-ND
|
DigiKey | SENSOR ANALOG -40C-105C 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3936 | Buy Now |
DISTI #
584-TMP17GSZ-R
|
Mouser Electronics | Board Mount Temperature Sensors TEMPERATURE TRANSDUCER RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3900 / $4.1000 | Buy Now |
|
Rochester Electronics | TMP17 - Current Output Temperature Transducer RoHS: Compliant Status: Active Min Qty: 1 | 2331 |
|
$2.9800 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP17GSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP17GSZ-RL
Analog Devices Inc
Low Cost, Current Output Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP17GSZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP17GSZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP17GS | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17GSZ-RL vs TMP17GS |
TMP17GSZ | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17GSZ-RL vs TMP17GSZ |