Part Details for TMP1826DGKR by Texas Instruments
Overview of TMP1826DGKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP1826DGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP1826DGKRCT-ND
|
DigiKey | SINGLE-WIRE 0.3C ACCURATE DIGITA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$1.4576 / $3.5100 | Buy Now |
DISTI #
595-TMP1826DGKR
|
Mouser Electronics | Board Mount Temperature Sensors 1-Wire +/-0.2C accurate digital temperature sensor with 2-kbit EEPROM 8-VSSOP -55 to 150 RoHS: Compliant | 2147 |
|
$1.5600 / $3.5100 | Buy Now |
DISTI #
TMP1826DGKR
|
TME | IC: temperature sensor, -55÷150°C, VSSOP8, SMD, Interface: 1-wire Min Qty: 1 | 0 |
|
$1.7100 / $3.4900 | RFQ |
|
Ameya Holding Limited | 16144 |
|
RFQ | ||
|
Chips Pulse Industry Limited | VSSOP Temperature Sensors ROHS Purchase Online, Ship Immediately | 14 |
|
$2.6331 / $3.0913 | Buy Now |
|
LCSC | MSOP-8 Temperature Sensors ROHS | 12 |
|
$1.7262 / $2.4649 | Buy Now |
Part Details for TMP1826DGKR
TMP1826DGKR CAD Models
TMP1826DGKR Part Data Attributes
|
TMP1826DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP1826DGKR
Texas Instruments
1-Wire® ±0.2°C accurate digital temperature sensor with 2-kbit EEPROM 8-VSSOP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.154 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |