-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP236A2DCKRCT-ND
|
DigiKey | SENSOR ANALOG -10C-125C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
528 In Stock |
|
$0.1550 / $0.5500 | Buy Now |
DISTI #
595-TMP236A2DCKR
|
Mouser Electronics | Board Mount Temperature Sensors +/-2.0C analog output temperature sensor, with 19.5mV/C gain 5-SC70 -10 to 125 RoHS: Compliant | 4535 |
|
$0.1550 / $0.4100 | Buy Now |
DISTI #
C1S746204365816
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant | 2979 |
|
$0.1790 / $0.2840 | Buy Now |
DISTI #
C1S746204276974
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant Container: Cut Tape | 2268 |
|
$0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP236A2DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP236A2DCKR
Texas Instruments
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-18 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP236A2DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236A2DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP236A2DCKT | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125 | Texas Instruments | TMP236A2DCKR vs TMP236A2DCKT |