| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP303ADRLR | Texas Instruments | $0.4970 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303ADRLR |
| TMP303CDRLR | Texas Instruments | $0.4970 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303CDRLR |
| TMP303CDRLT | Texas Instruments | $0.5721 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303CDRLT |
| TMP303ADRLT | Texas Instruments | $0.5721 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303ADRLT |
| TMP303EDRLR | Texas Instruments | $0.8396 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303EDRLR |
| TMP303FDRLT | Texas Instruments | $0.9649 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303BDRLT vs TMP303FDRLT |
| 9TCS1082NLGI8 | Integrated Device Technology Inc | Check for Price | Analog Circuit, 1 Func | TMP303BDRLT vs 9TCS1082NLGI8 |
| 9TCS1082NLGI | Integrated Device Technology Inc | Check for Price | Analog Circuit, 1 Func | TMP303BDRLT vs 9TCS1082NLGI |
Part Details for TMP303BDRLT by Texas Instruments
Results Overview of TMP303BDRLT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP303BDRLT Information
TMP303BDRLT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMP303BDRLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36779-2-ND
|
DigiKey | THERMOSTAT 55DEG ACT HI SOT563-6 Min Qty: 250 Container: Tape & Reel |
407 Tape & Reel |
|
$0.9078 | Buy Now |
|
DISTI #
296-36779-1-ND
|
DigiKey | THERMOSTAT 55DEG ACT HI SOT563-6 Min Qty: 1 Container: Cut Tape |
407 Cut Tape |
|
$0.9592 / $1.3300 | Buy Now |
|
DISTI #
86295698
|
Verical | Temperature Sensor Digital 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1801 | Americas - 30000 |
|
$0.8215 / $1.3250 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, 1 Channel, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.6572 / $1.0600 | Buy Now |
US Tariff Estimator: TMP303BDRLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP303BDRLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP303BDRLT Part Data Attributes
|
|
TMP303BDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP303BDRLT
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Sot-5x3-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for TMP303BDRLT
This table gives cross-reference parts and alternative options found for TMP303BDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP303BDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP303BDRLT Frequently Asked Questions (FAQ)
-
The TMP303BDRLT can operate from -40°C to 125°C, but the accuracy of the temperature measurement is specified from -20°C to 100°C.
-
The TMP303BDRLT has a built-in POR circuit that resets the device when the power supply voltage (VCC) falls below 1.9V. To handle POR, ensure that VCC is stable and above 2.7V before accessing the device.
-
To minimize noise and ensure accurate temperature measurements, keep the TMP303BDRLT away from high-current paths and heat sources. Use a ground plane and keep the signal traces short and shielded.
-
Yes, the TMP303BDRLT is designed to withstand vibrations up to 10g peak acceleration. However, ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress.
-
The TMP303BDRLT has a built-in calibration circuit. To calibrate, apply a known temperature to the device and use the calibration registers to adjust the temperature reading. Refer to the datasheet for detailed calibration procedures.