| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP303CDRLT | Texas Instruments | $0.5721 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303CDRLR vs TMP303CDRLT |
Part Details for TMP303CDRLR by Texas Instruments
Results Overview of TMP303CDRLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP303CDRLR Information
TMP303CDRLR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMP303CDRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TMP303CDRLRTR-ND
|
DigiKey | THERMOSTAT 60DEG ACT HI SOT563-6 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6251 | Buy Now |
|
DISTI #
595-TMP303CDRLR
|
Mouser Electronics | Board Mount Temperature Sensors Factory Programmed T emperature Window C A 595-TMP303CDRLT RoHS: Compliant | 2662 |
|
$0.5700 / $1.1800 | Buy Now |
US Tariff Estimator: TMP303CDRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP303CDRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP303CDRLR Part Data Attributes
|
|
TMP303CDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP303CDRLR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-5x3-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for TMP303CDRLR
This table gives cross-reference parts and alternative options found for TMP303CDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP303CDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP303CDRLR Frequently Asked Questions (FAQ)
-
The TMP303CDRLR can operate from -40°C to 125°C, but the accuracy specifications are only guaranteed from -20°C to 85°C.
-
The TMP303CDRLR outputs a voltage range of 0.25V to 2.25V, which corresponds to a temperature range of -50°C to 150°C. You'll need to use an ADC or a voltage-to-temperature conversion formula to interpret the output voltage.
-
The typical current consumption of the TMP303CDRLR is around 10 μA, but it can be as high as 50 μA in certain operating conditions. Make sure to check the datasheet for specific current consumption values based on your application.
-
While the TMP303CDRLR is a robust device, it's still susceptible to mechanical stress. Texas Instruments recommends following proper PCB design and assembly guidelines to minimize the risk of mechanical damage. Additionally, consider using a vibration-resistant mounting method and ensuring the device is properly secured to the PCB.
-
The TMP303CDRLR is factory-calibrated, but you may need to perform a one-point calibration to achieve optimal accuracy. This involves measuring the output voltage at a known temperature point and adjusting the offset accordingly. Consult the datasheet and application notes for more information on calibration procedures.