| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP303FDRLT | Texas Instruments | $0.9649 | Analog Circuit, 1 Func, 1 Channel, PDSO6 | TMP303FDRLR vs TMP303FDRLT |
Part Details for TMP303FDRLR by Texas Instruments
Results Overview of TMP303FDRLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP303FDRLR Information
TMP303FDRLR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TMP303FDRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMP303FDRLR-ND
|
DigiKey | THERMOSTAT 80DEG ACT HI SOT563-6 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6251 | Buy Now |
|
DISTI #
595-TMP303FDRLR
|
Mouser Electronics | Board Mount Temperature Sensors Factory Programmed T emperature Window C A 595-TMP303FDRLT RoHS: Compliant | 0 |
|
$0.5970 | Order Now |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO6 | 8165 |
|
RFQ |
US Tariff Estimator: TMP303FDRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP303FDRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP303FDRLR Part Data Attributes
|
|
TMP303FDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP303FDRLR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-5x3-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-07-05 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max (Isup) | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for TMP303FDRLR
This table gives cross-reference parts and alternative options found for TMP303FDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP303FDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP303FDRLR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to minimize thermal resistance. A detailed layout guide is available in the TMP303 application note (SLUA623).
-
The TMP303's open-drain output requires an external pull-up resistor to VCC. The recommended pull-up resistor value is 1 kΩ to 10 kΩ, depending on the system's noise tolerance and desired rise time.
-
The maximum cable length for the TMP303's digital output depends on the system's noise tolerance and the desired data rate. As a general guideline, Texas Instruments recommends keeping the cable length below 10 inches (25 cm) to ensure reliable operation.
-
The TMP303 has a built-in calibration mechanism that can be accessed through the device's digital interface. Texas Instruments provides a calibration procedure in the TMP303 datasheet and application note (SLUA623), which involves reading the device's internal calibration coefficients and applying them to the temperature measurement.
-
The TMP303's response time to temperature changes depends on the thermal resistance of the package and the surrounding environment. Typical response times are around 10 seconds to 30 seconds, but can be affected by factors such as air flow, thermal conductivity, and package type.