Part Details for TMP37GRT-REEL7 by Analog Devices Inc
Overview of TMP37GRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP37GRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.1V MIN, 2V MAX, 4CEL, BIPOLAR, RECTANGULAR, 5 PIN, SURFACE MOUNT | 3645 |
|
$0.4466 / $2.0300 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.1V MIN, 2V MAX, 4CEL, BIPOLAR, RECTANGULAR, 5 PIN, SURFACE MOUNT | 120 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.1V MIN, 2V MAX, 4CEL, BIPOLAR, RECTANGULAR, 5 PIN, SURFACE MOUNT | 395 |
|
$1.4570 / $3.5320 | Buy Now |
|
Rochester Electronics | TMP37 - Low Voltage Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4513 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for TMP37GRT-REEL7
TMP37GRT-REEL7 CAD Models
TMP37GRT-REEL7 Part Data Attributes
|
TMP37GRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP37GRT-REEL7
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for TMP37GRT-REEL7
This table gives cross-reference parts and alternative options found for TMP37GRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP37GRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP37GRTZ-REEL7 | Low Voltage Temperature Sensor Vo=500 | Analog Devices Inc | TMP37GRT-REEL7 vs TMP37GRTZ-REEL7 |