-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP390A3DRLRCT-ND
|
DigiKey | THERMOSTAT PROG ACT LOW OPEN DRN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5494 In Stock |
|
$0.2083 / $0.6400 | Buy Now |
DISTI #
595-TMP390A3DRLR
|
Mouser Electronics | Thermostats Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130 RoHS: Compliant | 7704 |
|
$0.2060 / $0.6400 | Buy Now |
|
Ameya Holding Limited | 89688 |
|
RFQ | ||
|
LCSC | SOT-563-6 Thermostat Switches ROHS | 82 |
|
$0.2238 / $0.3775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP390A3DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP390A3DRLR
Texas Instruments
Ultra-small, dual-channel (hot & cold trip), 0.5-µA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-19 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |