Sensors/Transducers
TMP411AD
Texas Instruments
Description: Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125

Overview of TMP411AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TMP411ADR Texas Instruments Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125
TMP411ADGKR Texas Instruments Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125
TMP411ADGKRG4 Texas Instruments Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125

Price & Stock for TMP411AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22886-5-ND
DigiKey SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 290
In Stock
  • 1 $1.9800
  • 10 $1.4030
  • 75 $1.1303
  • 150 $1.0669
$1.0669 / $1.9800 Buy Now
Bristol Electronics   271
RFQ
Win Source Electronics ±1°C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction | SENSOR DIGITAL -40C-125C 8SOIC 13800
  • 3 $17.4630
  • 7 $14.3290
  • 11 $13.8810
  • 15 $13.4330
  • 20 $12.9860
  • 26 $11.6420
$11.6420 / $17.4630 Buy Now

CAD Models for TMP411AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP411AD by Texas Instruments

TMP411AD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2.5 Cel
Additional Feature
HYSTERESIS 500 MV
Body Breadth
3.9 mm
Body Height
1.75 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.03 mA
Operating Temperature-Max
127 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Termination Type
SOLDER
Want to compare parts?
  1. TMP411AD
    Texas Instruments
    Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125
    VS

Alternate Parts for TMP411AD

This table gives cross-reference parts and alternative options found for TMP411AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP411AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP411BDR Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BDR
TMP411BDRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BDRG4
TMP411CD Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CD
TMP411CDRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CDRG4
TMP411ADRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411ADRG4
TMP411ADR Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411ADR
TMP411BD Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BD
TMP411CDG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CDG4
TMP411BDG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BDG4
TMP411CDR Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CDR
Part Number Description Manufacturer Compare
TMP411CD Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CD
TMP411BDR Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BDR
TMP411ADG4 Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411ADG4
TMP411CDGKRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-VSSOP -40 to 125 Texas Instruments TMP411AD vs TMP411CDGKRG4
TMP411ADRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411ADRG4
TMP411BDG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411BDG4
TMP411ADGKTG4 Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 Texas Instruments TMP411AD vs TMP411ADGKTG4
TMP411CDRG4 +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CDRG4
TMP411CDR Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 Texas Instruments TMP411AD vs TMP411CDR
TMP411CDGKT Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 Texas Instruments TMP411AD vs TMP411CDGKT

Related Parts for TMP411AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP411AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP411AD by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP411AD would you like to use for your alert(s)?
  • Please alert me when TMP411AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP411AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP411AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP411AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP411AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP411AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: