-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS SOT23-8 | 199457 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP423AIDCNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP423AIDCNRG4
Texas Instruments
Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP8,.1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.038 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP423AIDCNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP423AIDCNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP423BIDCNT | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423BIDCNT |
TMP423BIDCNR | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423BIDCNR |
TMP423AIDCNTG4 | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423AIDCNTG4 |
TMP423BIDCNRG4 | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423BIDCNRG4 |
TMP423AIDCNR | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423AIDCNR |
TMP423AIDCNT | Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 | Texas Instruments | TMP423AIDCNRG4 vs TMP423AIDCNT |