Sensors/Transducers
TMP423BIDCNR
Texas Instruments
Description: Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125

Overview of TMP423BIDCNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP423BIDCNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMP423BIDCNRCT-ND
DigiKey SENSOR DIGITAL -40C-125C SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2175
In Stock
  • 1 $1.9400
  • 5 $1.6360
  • 10 $1.5200
  • 25 $1.3796
  • 50 $1.2818
  • 100 $1.1911
  • 500 $1.0046
  • 1,000 $0.9337
  • 3,000 $0.8314
  • 6,000 $0.7728
  • 9,000 $0.7404
$0.7404 / $1.9400 Buy Now
DISTI # 595-TMP423BIDCNR
Mouser Electronics Board Mount Temperature Sensors +/-1C Remote and Local Temp Sensor RoHS: Compliant 1879
  • 1 $2.0500
  • 10 $1.3000
  • 100 $1.1700
  • 500 $1.0200
  • 1,000 $0.9000
  • 3,000 $0.8800
  • 6,000 $0.8500
  • 9,000 $0.8210
$0.8210 / $2.0500 Buy Now
LCSC SOT-23-8 Temperature Sensors ROHS 2875
  • 1 $0.8826
  • 10 $0.7904
  • 30 $0.7397
  • 100 $0.6828
  • 500 $0.6582
  • 1,000 $0.6459
$0.6459 / $0.8826 Buy Now

CAD Models for TMP423BIDCNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP423BIDCNR by Texas Instruments

TMP423BIDCNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP8,.1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2.5 Cel
Body Breadth
1.6 mm
Body Height
1.175 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.038 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.1
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Termination Type
SOLDER
Want to compare parts?
  1. TMP423BIDCNR
    Texas Instruments
    Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125
    VS

Alternate Parts for TMP423BIDCNR

This table gives cross-reference parts and alternative options found for TMP423BIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP423BIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP423AIDCNRG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNRG4
TMP423BIDCNT Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423BIDCNT
TMP423AIDCNTG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNTG4
TMP423BIDCNRG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423BIDCNRG4
TMP423AIDCNR Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNR
TMP423AIDCNT Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNT
Part Number Description Manufacturer Compare
TMP423AIDCNRG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNRG4
TMP423AIDCNR Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNR
TMP423AIDCNTG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNTG4
TMP423BIDCNT Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423BIDCNT
TMP423AIDCNT Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423AIDCNT
TMP423BIDCNRG4 Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125 Texas Instruments TMP423BIDCNR vs TMP423BIDCNRG4

Related Parts for TMP423BIDCNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP423BIDCNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP423BIDCNR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP423BIDCNR would you like to use for your alert(s)?
  • Please alert me when TMP423BIDCNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP423BIDCNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP423BIDCNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP423BIDCNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP423BIDCNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP423BIDCNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: