Microcontrollers and Processors
TMP47C200BN
Toshiba America Electronic Components
Description: IC 4-BIT, MROM, 4.2 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, SDIP-42, Microcontroller

Overview of TMP47C200BN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP47C200BN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP47C200BN by Toshiba America Electronic Components

TMP47C200BN
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
SDIP, SDIP42,.6
Pin Count
42
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
CPU Family
TLCS-47
Clock Frequency-Max
4.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
38 mm
Number of I/O Lines
35
Number of Terminals
42
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
2048
ROM Programmability
MROM
Seated Height-Max
4.5 mm
Speed
4.2 MHz
Supply Current-Max
4 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP47C200BN
    Toshiba America Electronic Components
    IC 4-BIT, MROM, 4.2 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, SDIP-42, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP47C200BN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP47C200BN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP47C200BN would you like to use for your alert(s)?
  • Please alert me when TMP47C200BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP47C200BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP47C200BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP47C200BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP47C200BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP47C200BN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: