Datasheets
TMP47C212AN by: Toshiba America Electronic Components

IC 4-BIT, MROM, 4.2 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller

Part Details for TMP47C212AN by Toshiba America Electronic Components

Overview of TMP47C212AN by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for TMP47C212AN

TMP47C212AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMP47C212AN Part Data Attributes

TMP47C212AN Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TMP47C212AN Toshiba America Electronic Components IC 4-BIT, MROM, 4.2 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description SDIP, SDIP42,.6
Pin Count 42
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 4
CPU Family TLCS-47
Clock Frequency-Max 4.2 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T42
Length 38 mm
Number of I/O Lines 34
Number of Terminals 42
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP42,.6
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 64
ROM (words) 2048
ROM Programmability MROM
Seated Height-Max 4.5 mm
Speed 4.2 MHz
Supply Current-Max 6.3 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 1.778 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP47C212AN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP47C212AN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP47C212AN would you like to use for your alert(s)?
  • Please alert me when TMP47C212AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP47C212AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP47C212AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP47C212AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP47C212AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP47C212AN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: