Datasheets
TMP47P187M by: Toshiba America Electronic Components

IC 4-BIT, EEPROM, 6 MHz, MICROCONTROLLER, PDSO16, PLASTIC, SOP-16, Microcontroller

Part Details for TMP47P187M by Toshiba America Electronic Components

Overview of TMP47P187M by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP47P187M

Part # Distributor Description Stock Price Buy
Quest Components 4-BIT, EEPROM, MICROCONTROLLER, PDSO16 200
  • 1 $1.3500
  • 14 $0.8100
  • 63 $0.6300
$0.6300 / $1.3500 Buy Now

Part Details for TMP47P187M

TMP47P187M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMP47P187M Part Data Attributes:

TMP47P187M Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TMP47P187M Toshiba America Electronic Components IC 4-BIT, EEPROM, 6 MHz, MICROCONTROLLER, PDSO16, PLASTIC, SOP-16, Microcontroller
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP, SOP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Additional Feature ALSO OPERATES AT 2.7V MIN SUPPLY @ 4.2MHZ
Address Bus Width
Bit Size 4
CPU Family TLCS-47E
Clock Frequency-Max 6 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Number of I/O Lines 10
Number of Terminals 16
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 32
ROM (words) 1024
ROM Programmability EEPROM
Seated Height-Max 1.9 mm
Speed 6 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP47P187M by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP47P187M by Toshiba America Electronic Components

  • Please alert me when TMP47P187M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP47P187M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP47P187M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP47P187M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP47P187M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP47P187M by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: