Part Details for TMP68HC000P-16 by Toshiba America Electronic Components
Overview of TMP68HC000P-16 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP68HC000P-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 90 |
|
RFQ |
Part Details for TMP68HC000P-16
TMP68HC000P-16 CAD Models
TMP68HC000P-16 Part Data Attributes
|
TMP68HC000P-16
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68HC000P-16
Toshiba America Electronic Components
IC 16-BIT, 16.67 MHz, MICROPROCESSOR, PDIP64, 0.900 INCH, PLASTIC, DIP-64, Microprocessor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.66 mm | |
Speed | 16.67 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TMP68HC000P-16
This table gives cross-reference parts and alternative options found for TMP68HC000P-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68HC000P-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000VC18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | e2v technologies | TMP68HC000P-16 vs TS68C000VC18A |
MC68000CR16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TMP68HC000P-16 vs MC68000CR16 |
MC68010CR12 | Microprocessor, 32-Bit, 12MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TMP68HC000P-16 vs MC68010CR12 |
TS68000MC12.5 | Microprocessor, 16-Bit, 12.5MHz, HMOS, CDIP64, CERAMIC, DIP-64 | Thales Group | TMP68HC000P-16 vs TS68000MC12.5 |
Z8018006PS | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | TMP68HC000P-16 vs Z8018006PS |
MC68000P16 | Microprocessor, 32-Bit, 16.67MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TMP68HC000P-16 vs MC68000P16 |
MC68HC000P12 | 32-BIT, 12MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | TMP68HC000P-16 vs MC68HC000P12 |
Z8018010PEC | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | TMP68HC000P-16 vs Z8018010PEC |
Z8018006PS | IC 8-BIT, 6 MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor | Zilog Inc | TMP68HC000P-16 vs Z8018006PS |
MC68010L12D | 16-BIT, 12.5MHz, MICROPROCESSOR, CDIP64 | Motorola Mobility LLC | TMP68HC000P-16 vs MC68010L12D |