Part Details for TMP68HC11A1T by Toshiba America Electronic Components
Overview of TMP68HC11A1T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP68HC11A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, 2.1 MHz, MICROCONTROLLER, 52 Pin Plastic PLCC | 66 |
|
$7.2000 / $12.0000 | Buy Now |
|
ComSIT USA | MICROCONTROLLER Microcontroller, 8-Bit, 2.1MHz, CMOS, PQCC52 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for TMP68HC11A1T
TMP68HC11A1T CAD Models
TMP68HC11A1T Part Data Attributes
|
TMP68HC11A1T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68HC11A1T
Toshiba America Electronic Components
IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | LCC | |
Package Description | 0.750 INCH, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Seated Height-Max | 4.52 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP68HC11A1T
This table gives cross-reference parts and alternative options found for TMP68HC11A1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68HC11A1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP68HC11E1N | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E1N |
TMP68HC11E9T | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E9T |
TMP68HC11A8P | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11A8P |
TMP68HC11A8WT | IC 8-BIT, MROM, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11A8WT |
TMP68HC11E0WT | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E0WT |
TMP68HC11A0T | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11A0T |
TMP68HC11E1RT | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E1RT |
TMP68HC11E1WT | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E1WT |
TMP68HC11A1RT | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PQCC52, 0.750 INCH, PLASTIC, LCC-52, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11A1RT |
TMP68HC11E0N | IC 8-BIT, 2.1 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP68HC11A1T vs TMP68HC11E0N |