Part Details for TMP82C54M-2 by Toshiba America Electronic Components
Overview of TMP82C54M-2 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TMP82C54M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, SOP | 84 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, SOP | 5038 |
|
$4.6695 / $9.3390 | Buy Now |
Part Details for TMP82C54M-2
TMP82C54M-2 CAD Models
TMP82C54M-2 Part Data Attributes
|
TMP82C54M-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C54M-2
Toshiba America Electronic Components
IC 3 TIMER(S), PROGRAMMABLE TIMER, PDSO24, 0.450 INCH, PLASTIC, SOP-24, Timer or RTC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | 6 PROGRAMMABLE MODES | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |