Part Details for TMP96C141BFG by Toshiba America Electronic Components
Overview of TMP96C141BFG by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TMP96C141BFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP96C141BFG
|
Avnet Americas | TMP96C141BF is high-speed advanced 16-bit microcontroller developed for controlling medium to large-scale equipment. - Trays (Alt: TMP96C141BFG) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
TMP96C141BFG
|
Avnet Americas | TMP96C141BF is high-speed advanced 16-bit microcontroller developed for controlling medium to large-scale equipment. - Trays (Alt: TMP96C141BFG) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
ComSIT USA | CMOS 16-BIT MICROCONTROLLER Microcontroller, 16-Bit, TLCS-900 CPU, 20MHz, CMOS, PQFP80 RoHS: Compliant | Europe - 40 |
|
RFQ | |
DISTI #
TMP96C141BFG
|
EBV Elektronik | TMP96C141BF is high-speed advanced 16-bit microcontroller developed for controlling medium to large-scale equipment. (Alt: TMP96C141BFG) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TMP96C141BFG
TMP96C141BFG CAD Models
TMP96C141BFG Part Data Attributes:
|
TMP96C141BFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP96C141BFG
Toshiba America Electronic Components
IC 16-BIT, 20 MHz, MICROCONTROLLER, PQFP80, QFP-80, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | TLCS-900 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 20 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP96C141BFG
This table gives cross-reference parts and alternative options found for TMP96C141BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP96C141BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP96C141BF | IC 16-BIT, 20 MHz, MICROCONTROLLER, PQFP80, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP96C141BFG vs TMP96C141BF |