Part Details for TMP999K00AL by Vishay Foil Resistors
Overview of TMP999K00AL by Vishay Foil Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP999K00AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2616
|
Newark | Res, 999K, 0.05%, 0.1W, Thin Film, 1210 Rohs Compliant: Yes |Vishay Foil Resistors TMP999K00AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 589 |
|
$11.8400 / $16.9800 | Buy Now |
DISTI #
4051586
|
element14 Asia-Pacific | RES, 999K, 0.05%, 0.1W, THIN FILM, 1210 RoHS: Compliant Min Qty: 1 Container: Each | 589 |
|
$9.7475 / $15.2817 | Buy Now |