Part Details for TMPM366FYXBG by Toshiba America Electronic Components
Overview of TMPM366FYXBG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TMPM366FYXBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPM366FYXBG-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 109TFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$3.0625 / $7.5400 | Buy Now |
DISTI #
TMPM366FYXBG
|
Avnet Americas | Microcontrollers with a full-speed USB device achieve the optimal balance between the cost and performance.NANO FLASH - Trays (Alt: TMPM366FYXBG) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for TMPM366FYXBG
TMPM366FYXBG CAD Models
TMPM366FYXBG Part Data Attributes
|
TMPM366FYXBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPM366FYXBG
Toshiba America Electronic Components
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TFBGA, BGA109,12X12,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 9 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 109 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA109,12X12,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |