There are no models available for this part yet.
Overview of TMQIN-125G-6 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-8125-G64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, G-Key, 5.15mm (0.202in), Header. | |
492-5125-G62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, G-Key, 6.25mm (0.246in), Header. | |
495-5125-G61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, G-Key, 4.75mm (0.187in), Header. |
Price & Stock for TMQIN-125G-6 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AH0015
|
Newark | Sub Min T/C W/Molded Connector |Omega TMQIN-125G-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.9300 | Buy Now | |
DISTI #
75017832
|
RS | Thermocouples, Quick Disconnect T/C's | Omega Engineering TMQIN-125G-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2400 / $70.1500 | RFQ |