-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 5% +/-Tol, 40ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMR3JB5L00-ND
|
DigiKey | RES 0.005 OHM 5% 3W RADIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2271 | Buy Now |
DISTI #
TMR3JB5L00
|
Avnet Americas | Res Metal Element 5MilliOhm 5% 3W ±40ppm/°C Molded Axial Bulk - Bulk (Alt: TMR3JB5L00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.4500 | Buy Now |
DISTI #
708-TMR3JB5L00
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 3W, 0.005 ohm, 5% AXIAL RoHS: Compliant | 0 |
|
$2.3200 / $2.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $11.6700 | Buy Now |
DISTI #
TMR3JB5L00
|
Avnet Americas | Res Metal Element 5MilliOhm 5% 3W ±40ppm/°C Molded Axial Bulk - Bulk (Alt: TMR3JB5L00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.4500 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 3W, 0.005 ohm, 5% AXIAL - Molded Current Sense Resistor - 4 Leads RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.3750 / $5.8330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMR3JB5L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMR3JB5L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 5% +/-Tol, 40ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.21 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |