Part Details for TMR5W2224 by Eaton Corporation
Overview of TMR5W2224 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMR5W2224
TMR5W2224 CAD Models
TMR5W2224 Part Data Attributes
|
TMR5W2224
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TMR5W2224
Eaton Corporation
Multi-Delay Relay, 2 Form C, DPDT, Momentary, 10A (Contact), 30VDC (Contact), 6s Adj Min, 600s Adj Max, 2s, AC/DC Input, AC/DC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Adjustable Time Delay-Max | 600 s | |
Adjustable Time Delay-Min | 6 s | |
Body Breadth | 43.2 mm | |
Body Height | 73.7 mm | |
Body Length or Diameter | 61 mm | |
Coil Operate Voltage(AC) | 2.4 V | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 2VA@240VAC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 2 s | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -28 °C | |
Physical Dimension | 61mm X 43.2mm X 73.7mm | |
Reference Standard | CE; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |