There are no models available for this part yet.
Overview of TMS-1.25A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for TMS-1.25A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-TMS-1.25A-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$0.4630 / $1.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3456 / $0.8468 | Buy Now | ||
DISTI #
TMS-1.25A
|
TME | Fuse: fuse, 1.25A, 250VAC, THT,holders, TR5, copper alloy, 5.08mm Min Qty: 1000 | 0 |
|
$0.8800 / $0.9800 | RFQ |