Part Details for TMS-102-02-G-S-RA by Samtec Inc
Overview of TMS-102-02-G-S-RA by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMS-102-02-G-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4808
|
Newark | Header, 1.27Mm, Tht, R/A, 2Way Rohs Compliant: Yes |Samtec TMS-102-02-G-S-RA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 / $0.4970 | Buy Now |
DISTI #
76P9175
|
Newark | Header, 1.27Mm, Though Hole, Right Angle, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-102-02-G-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.4290 | Buy Now |
DISTI #
SAM12200-ND
|
DigiKey | CONN HEADER R/A 2POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
268 In Stock |
|
$0.2125 / $0.4400 | Buy Now |
DISTI #
TMS-102-02-G-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TMS-102-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 Factory Stock |
|
$0.1800 / $0.4400 | Buy Now |
DISTI #
200-TMS10202GSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 2092 |
|
$0.1320 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA Thru-Hole Bulk RoHS: Compliant |
7038 In Stock |
|
$0.1405 / $0.3230 | Buy Now |
DISTI #
51691965
|
Verical | Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1704 | Americas - 7000 |
|
$0.1955 / $0.4199 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Terminal Strip Min Qty: 1 | 195 |
|
$0.1800 / $0.4400 | Buy Now |
DISTI #
000000000000157209
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 295 |
|
$0.1700 / $0.4400 | Buy Now |
DISTI #
TMS-102-02-G-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA Thru-Hole (Alt: TMS-102-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMS-102-02-G-S-RA
TMS-102-02-G-S-RA CAD Models
TMS-102-02-G-S-RA Part Data Attributes
|
TMS-102-02-G-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-102-02-G-S-RA
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for TMS-102-02-G-S-RA
This table gives cross-reference parts and alternative options found for TMS-102-02-G-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-102-02-G-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-102-02-T-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-102-02-G-S-RA vs HTMS-102-02-T-S-RA |
HTMS-102-02-H-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-102-02-G-S-RA vs HTMS-102-02-H-S |
HTMS-102-02-S-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-102-02-G-S-RA vs HTMS-102-02-S-S |
HTMS-102-02-G-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-102-02-G-S-RA vs HTMS-102-02-G-S-RA |
TMS-102-02-S-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-102-02-G-S-RA vs TMS-102-02-S-S |
HTMS-102-02-T-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-102-02-G-S-RA vs HTMS-102-02-T-S |
TMS-102-02-H-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | TMS-102-02-G-S-RA vs TMS-102-02-H-S-RA |
TMS-102-02-F-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-102-02-G-S-RA vs TMS-102-02-F-S |
TMS-102-02-G-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-102-02-G-S-RA vs TMS-102-02-G-S |
TMS-102-02-SM-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-102-02-G-S-RA vs TMS-102-02-SM-S |