Part Details for TMS-102-02-L-S-RA by Samtec Inc
Overview of TMS-102-02-L-S-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-102-02-L-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7184
|
Newark | Header, 1.27Mm, Though Hole, Right Angle, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-102-02-L-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.3680 | Buy Now |
DISTI #
3937-TMS-102-02-L-S-RA-ND
|
DigiKey | CONN HEADER R/A 2POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$0.2909 / $0.6900 | Buy Now |
DISTI #
612-TMS-102-02-L-S-RA-ND
|
DigiKey | CONN HEADER R/A 2POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3800 | Buy Now |
DISTI #
TMS-102-02-L-S-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMS - Bulk (Alt: TMS-102-02-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 295 Factory Stock |
|
RFQ | |
DISTI #
200-TMS10202LSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 738 |
|
$0.1200 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1214 / $0.3075 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Terminal Strip Min Qty: 1 | 195 |
|
$0.1600 / $0.3800 | Buy Now |
DISTI #
000000000003539063
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 295 |
|
$0.1500 / $0.3800 | Buy Now |
DISTI #
TMS-102-02-L-S-RA
|
Avnet Abacus | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TMS (Alt: TMS-102-02-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1214 / $0.3075 | Buy Now |
Part Details for TMS-102-02-L-S-RA
TMS-102-02-L-S-RA CAD Models
TMS-102-02-L-S-RA Part Data Attributes
|
TMS-102-02-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-102-02-L-S-RA
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for TMS-102-02-L-S-RA
This table gives cross-reference parts and alternative options found for TMS-102-02-L-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-102-02-L-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826631-2 | 2P AMPMODU II PIN HEADER | TE Connectivity | TMS-102-02-L-S-RA vs 826631-2 |
PH-201-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | TMS-102-02-L-S-RA vs PH-201-02-1 |
402520084 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | TMS-102-02-L-S-RA vs 402520084 |
75160-801-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-102-02-L-S-RA vs 75160-801-02LF |
TSW-103-07-G-S-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-102-02-L-S-RA vs TSW-103-07-G-S-001 |
TSW-103-11-T-S-RA-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | TMS-102-02-L-S-RA vs TSW-103-11-T-S-RA-001 |
3-641127-2 | (3-641127-2) 02P MTA100 HDR ASSY FL/RA LF | TE Connectivity | TMS-102-02-L-S-RA vs 3-641127-2 |
827313-2 | 2P MOD2 STIFT LEI | TE Connectivity | TMS-102-02-L-S-RA vs 827313-2 |
MKS2851-6-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | TMS-102-02-L-S-RA vs MKS2851-6-0-202 |
TMS-102-53-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-102-02-L-S-RA vs TMS-102-53-L-S |