-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12201-ND
|
DigiKey | CONN HEADER VERT 3POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
438 In Stock |
|
$0.3125 / $0.6300 | Buy Now |
DISTI #
TMS-103-01-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 295 Factory Stock |
|
$0.2700 / $0.6300 | Buy Now |
DISTI #
200-TMS10301LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 557 |
|
$0.1500 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk |
295 In Stock |
|
$0.1500 / $0.6300 | Buy Now |
DISTI #
TMS-103-01-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 295 Factory Stock |
|
$0.2700 / $0.6300 | Buy Now |
DISTI #
TMS-103-01-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 295 Factory Stock |
|
$0.2700 / $0.6300 | Buy Now |
DISTI #
000000000003261921
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 295 |
|
$0.2400 / $0.6300 | Buy Now |
DISTI #
TMS-103-01-L-S
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS (Alt: TMS-103-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk |
295 In Stock |
|
$0.1500 / $0.6300 | Buy Now |
DISTI #
5cd92aa6cd7c1c4c38867c5c
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 295 |
|
$0.1500 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-103-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-103-01-L-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for TMS-103-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-103-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-127-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-103-01-L-S vs 75160-127-03LF |
PH1-03-T-.110/.505 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TMS-103-01-L-S vs PH1-03-T-.110/.505 |
647017-3 | (647017-3) 03P MTA100 PSTD CONN ASSY 15AU | TE Connectivity | TMS-103-01-L-S vs 647017-3 |
644886-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | TMS-103-01-L-S vs 644886-3 |
640453-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-103-01-L-S vs 640453-3 |
75160-803-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMS-103-01-L-S vs 75160-803-03LF |
75160-196-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | TMS-103-01-L-S vs 75160-196-03LF |
641213-3 | (641213-3) 03P MTA100 HDR ASSY PO/ST 30AU | TE Connectivity | TMS-103-01-L-S vs 641213-3 |
640457-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | TMS-103-01-L-S vs 640457-3 |
3-641214-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | TMS-103-01-L-S vs 3-641214-3 |