Part Details for TMS-103-02-G-S-RA-002 by Samtec Inc
Overview of TMS-103-02-G-S-RA-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TMS-103-02-G-S-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9263
|
Newark | Header, 3 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-103-02-G-S-RA-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.9840 | Buy Now |
DISTI #
TMS-103-02-G-S-RA-002-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
TMS-103-02-G-S-RA-
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Right Angle - Bulk (Alt: TMS-103-02-G-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.9700 | Buy Now |
DISTI #
200-TMS10302GSRA002
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3000 / $0.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3380 / $0.7877 | Buy Now |
DISTI #
000000000002543565
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$0.4100 / $0.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3380 / $0.7877 | Buy Now |
DISTI #
5cd92b92cd7c1c4c38878a32
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 269 |
|
$0.3000 / $0.9700 | Buy Now |
Part Details for TMS-103-02-G-S-RA-002
TMS-103-02-G-S-RA-002 CAD Models
TMS-103-02-G-S-RA-002 Part Data Attributes
|
TMS-103-02-G-S-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-103-02-G-S-RA-002
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |