-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7190
|
Newark | Header, 1.27Mm, Though Hole Vertical, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-103-02-L-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$0.2100 / $0.5210 | Buy Now |
DISTI #
90Y8849
|
Newark | Connector, Header, 3Pos, 1Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Tms Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec TMS-103-02-L-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3590 | Buy Now |
DISTI #
SAM10240-ND
|
DigiKey | CONN HEADER VERT 3POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
864 In Stock |
|
$0.2625 / $0.5200 | Buy Now |
DISTI #
TMS-103-02-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 723 Factory Stock |
|
$0.2200 / $0.5200 | Buy Now |
DISTI #
200-TMS10302LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 3449 |
|
$0.1200 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
105 In Stock |
|
$0.1200 / $0.5200 | Buy Now |
DISTI #
TMS-103-02-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 723 Factory Stock |
|
$0.2200 / $0.5200 | Buy Now |
DISTI #
TMS-103-02-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS - Bulk (Alt: TMS-103-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 723 Factory Stock |
|
$0.2200 / $0.5200 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Termi Min Qty: 1 | 434 |
|
$0.2200 / $0.5200 | Buy Now |
DISTI #
000000000003261922
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 723 |
|
$0.2000 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-103-02-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-103-02-L-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |