Datasheets
TMS-108-01-S-S-007 by:

Board Connector

Part Details for TMS-108-01-S-S-007 by Samtec Inc

Overview of TMS-108-01-S-S-007 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for TMS-108-01-S-S-007

Part # Distributor Description Stock Price Buy
DISTI # 76P9745
Newark Header, 8 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-108-01-S-S-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 172
  • 1 $2.0700
  • 10 $1.8700
  • 100 $1.6000
  • 500 $1.3500
  • 1,000 $1.1500
  • 2,500 $1.0700
  • 5,000 $1.0200
  • 10,000 $0.9980
$0.9980 / $2.0700 Buy Now
DISTI # TMS-108-01-S-S-007-ND
DigiKey .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.5400
$2.5400 Buy Now
DISTI # TMS-108-01-S-S-007
Avnet Americas Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-108-01-S-S-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 172 Factory Stock
  • 1 $1.9900
  • 50 $1.6300
  • 100 $1.3800
  • 500 $1.2300
  • 1,000 $1.0000
$1.0000 / $1.9900 Buy Now
DISTI # 200-TMS10801SS007
Mouser Electronics Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $1.9900
  • 56 $1.6300
  • 112 $1.3800
  • 504 $1.2300
  • 1,008 $1.0000
  • 2,016 $0.9200
  • 5,040 $0.7600
  • 10,024 $0.6100
$0.6100 / $1.9900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 56 $1.5810
  • 280 $1.4110
  • 504 $1.3900
  • 1,008 $1.0870
  • 2,520 $1.0000
  • 5,040 $0.8100
  • 7,504 $0.7980
  • 10,024 $0.6610
$0.6610 / $1.5810 Buy Now
Powell Electronics Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 114
  • 1 $1.9900
  • 50 $1.6300
  • 100 $1.3800
  • 500 $1.2300
  • 1,000 $1.0000
$1.0000 / $1.9900 Buy Now
DISTI # 000000000001141050
Sager Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 172
  • 1 $1.9900
  • 50 $1.6300
  • 100 $1.3800
  • 500 $1.2300
  • 1,000 $1.0000
  • 2,000 $0.9200
$0.9200 / $1.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 56 $1.5810
  • 280 $1.4110
  • 504 $1.3900
  • 1,008 $1.0870
  • 2,520 $1.0000
  • 5,040 $0.8100
  • 7,504 $0.7980
  • 10,024 $0.6610
$0.6610 / $1.5810 Buy Now
DISTI # 5cd92ba8cd7c1c4c3887a294
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 172
  • 1 $1.9900
  • 50 $1.6300
  • 100 $1.3800
  • 500 $1.2300
  • 1,000 $1.0000
  • 2,000 $0.9200
  • 5,000 $0.7600
  • 10,000 $0.6100
$0.6100 / $1.9900 Buy Now

Part Details for TMS-108-01-S-S-007

TMS-108-01-S-S-007 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS-108-01-S-S-007 Part Data Attributes

TMS-108-01-S-S-007 Samtec Inc
Buy Now Datasheet
Compare Parts:
TMS-108-01-S-S-007 Samtec Inc Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.196 inch
Body Depth 0.1 inch
Body Length 0.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Power) 5 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS-108-01-S-S-007 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS-108-01-S-S-007 by Samtec Inc

  • Please alert me when TMS-108-01-S-S-007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS-108-01-S-S-007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS-108-01-S-S-007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS-108-01-S-S-007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS-108-01-S-S-007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS-108-01-S-S-007 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: