-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS-132-01-L-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
TMS-132-01-L-S
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-132-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 90 Factory Stock |
|
$2.8300 / $4.4800 | Buy Now |
DISTI #
TMS-115-01-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.2600 / $3.5800 | Buy Now |
DISTI #
200-TMS13201LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.5600 / $4.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5600 / $4.4800 | Buy Now | |
DISTI #
TMS-132-01-L-S
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-132-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 90 Factory Stock |
|
$2.8300 / $4.4800 | Buy Now |
DISTI #
TMS-115-01-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.2600 / $3.5800 | Buy Now |
DISTI #
TMS-132-01-L-S
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-132-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 90 Factory Stock |
|
$2.8300 / $4.4800 | Buy Now |
DISTI #
TMS-115-01-L-D
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 1.27 mm, 1 Rows, 32 Contacts, Through Hole, TMS - Rail/Tube (Alt: TMS-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 133 Factory Stock |
|
$2.2600 / $3.5800 | Buy Now |
DISTI #
000000000003539223
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 90 |
|
$2.5700 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-132-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-132-01-L-S
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |