Part Details for TMS-142-03-S-S-RA by Samtec Inc
Overview of TMS-142-03-S-S-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TMS-142-03-S-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1556
|
Newark | Header, 42 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:42Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-142-03-S-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$6.7400 / $11.1400 | Buy Now |
DISTI #
TMS-142-03-S-S-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
TMS-142-03-S-S-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 42 Contacts, Through Hole Right Angle - Rail/Tube (Alt: TMS-142-03-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 74 Factory Stock |
|
$6.6000 / $9.9400 | Buy Now |
DISTI #
200-TMS14203SSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$3.6400 / $9.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.6400 / $9.9400 | Buy Now | |
DISTI #
TMS-142-03-S-S-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 42 Contacts, Through Hole Right Angle - Rail/Tube (Alt: TMS-142-03-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 74 Factory Stock |
|
$6.6000 / $9.9400 | Buy Now |
|
Powell Electronics | Through-hole Micro H Min Qty: 1 | 44 |
|
$6.6000 / $9.9400 | Buy Now |
DISTI #
000000000002543776
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 74 |
|
$6.0000 / $9.9400 | Buy Now |
DISTI #
TMS-142-03-S-S-RA
|
Avnet Abacus | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 42 Contacts, Through Hole Right Angle (Alt: TMS-142-03-S-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.6400 / $9.9400 | Buy Now |
Part Details for TMS-142-03-S-S-RA
TMS-142-03-S-S-RA CAD Models
TMS-142-03-S-S-RA Part Data Attributes:
|
TMS-142-03-S-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-142-03-S-S-RA
Samtec Inc
Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |