-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1568
|
Newark | Header, 1.27Mm, Though Hole Vertical, 44 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:44Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-144-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$4.5100 / $8.1100 | Buy Now |
DISTI #
TMS-144-01-G-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7300 | Buy Now |
DISTI #
TMS-144-01-G-S
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-144-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$4.4100 / $6.6500 | Buy Now |
DISTI #
200-TMS14401GS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4300 / $6.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $6.6500 | Buy Now | |
DISTI #
TMS-144-01-G-S
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-144-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$4.4100 / $6.6500 | Buy Now |
|
Powell Electronics | Through-hole Micro Head Min Qty: 1 | 83 |
|
$4.4100 / $6.6500 | Buy Now |
|
Master Electronics | 0 |
|
$2.4300 / $6.6500 | Buy Now | |
DISTI #
5cd92b6fcd7c1c4c388765cd
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 139 |
|
$2.4300 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-144-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-144-01-G-S
Samtec Inc
Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for TMS-144-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-144-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-144-01-S-S | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-144-01-G-S vs HTMS-144-01-S-S |
TMS-144-01-S-S | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-144-01-G-S vs TMS-144-01-S-S |