Part Details for TMS-148-01-S-D-RA by Samtec Inc
Overview of TMS-148-01-S-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-148-01-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1625
|
Newark | Header, 96 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:96Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-148-01-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$9.8900 / $15.1800 | Buy Now |
DISTI #
TMS-148-01-S-D-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9000 | Buy Now |
DISTI #
TMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 47 Factory Stock |
|
$9.4100 / $13.4400 | Buy Now |
DISTI #
200-TMS14801SDRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$5.1700 / $13.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.1700 / $13.4400 | Buy Now | |
DISTI #
TMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 47 Factory Stock |
|
$9.4100 / $13.4400 | Buy Now |
DISTI #
TMS-148-01-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 96 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMS-148-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 47 Factory Stock |
|
$9.4100 / $13.4400 | Buy Now |
|
Powell Electronics | Through-hole Micro H Min Qty: 1 | 28 |
|
$9.4100 / $13.4400 | Buy Now |
|
Master Electronics | 0 |
|
$5.1700 / $13.4400 | Buy Now | |
DISTI #
5cd92ae8cd7c1c4c3886c99e
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 47 |
|
$5.1700 / $13.4400 | Buy Now |
Part Details for TMS-148-01-S-D-RA
TMS-148-01-S-D-RA CAD Models
TMS-148-01-S-D-RA Part Data Attributes
|
TMS-148-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-148-01-S-D-RA
Samtec Inc
Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for TMS-148-01-S-D-RA
This table gives cross-reference parts and alternative options found for TMS-148-01-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-148-01-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-148-01-G-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-148-01-S-D-RA vs HTMS-148-01-G-D-RA |
TMS-148-01-S-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-148-01-S-D-RA vs TMS-148-01-S-D |
HTMS-148-01-S-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-148-01-S-D-RA vs HTMS-148-01-S-D |
HTMS-148-01-G-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-148-01-S-D-RA vs HTMS-148-01-G-D |
HTMS-148-01-F-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-148-01-S-D-RA vs HTMS-148-01-F-D |
HTMS-148-01-H-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-148-01-S-D-RA vs HTMS-148-01-H-D |