-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1627
|
Newark | Header, 48 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:48Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-148-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$2.5600 / $4.9400 | Buy Now |
DISTI #
TMS-148-01-T-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
DISTI #
TMS-148-01-T-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 48 Contacts, Through Hole, TMS Series - Rail/Tube (Alt: TMS-148-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$2.5200 / $4.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $4.0000 | Buy Now | |
DISTI #
TMS-148-01-T-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 48 Contacts, Through Hole, TMS Series - Rail/Tube (Alt: TMS-148-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$2.5200 / $4.0000 | Buy Now |
DISTI #
TMS-148-01-T-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 48 Contacts, Through Hole, TMS Series - Rail/Tube (Alt: TMS-148-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 139 Factory Stock |
|
$2.5200 / $4.0000 | Buy Now |
|
Powell Electronics | Through-hole Micro Head Min Qty: 1 | 83 |
|
$2.5200 / $4.0000 | Buy Now |
DISTI #
000000000002543792
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 139 |
|
$2.2900 / $4.0000 | Buy Now |
|
Master Electronics | 0 |
|
$1.3900 / $4.0000 | Buy Now | |
DISTI #
5cd92b5bcd7c1c4c38874efa
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 139 |
|
$1.3900 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-148-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-148-01-T-S
Samtec Inc
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (150) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
This table gives cross-reference parts and alternative options found for TMS-148-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-148-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-148-52-T-S | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TMS-148-01-T-S vs TMS-148-52-T-S |