Part Details for TMS-CCUV-SLEEVE-5-X-65MM by TE Connectivity
Overview of TMS-CCUV-SLEEVE-5-X-65MM by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-CCUV-SLEEVE-5-X-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8401
|
Newark | Heatshrink, Oversleeve, 12.7Mm, Pk250, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:2.55", Length - Metric:65Mm, I.d. Recovered Max - Rohs Compliant: Yes |Te Connectivity TMS-CCUV-SLEEVE-5-X-65MM Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$234.3100 / $250.5500 | Buy Now |
DISTI #
TMS-CCUV-SLEEVE-5-X-65MM-ND
|
DigiKey | PROTECT SLV HEATSHNK 12.7MMX65MM Min Qty: 1 Lead time: 39 Weeks Container: Box |
879 In Stock |
|
$1.2944 / $3.0200 | Buy Now |
DISTI #
4486176001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Clear Bag - Bag (Alt: 4486176001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 1 Days Container: Bag | 0 |
|
$1.0595 / $1.1962 | Buy Now |
DISTI #
655-CCUVSLEEVE5X65MM
|
Mouser Electronics | Wire Labels & Markers TMS-CCUV-SLEEVE-5-X-65MM RoHS: Compliant | 1331 |
|
$1.0700 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Sleeve ST Cross Linked Fluoropolymer Clear Bag RoHS: Compliant |
10442 In Stock |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
58119946
|
Verical | Sleeve ST Cross Linked Fluoropolymer Clear Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1814 | Americas - 10425 |
|
$1.2700 / $2.3444 | Buy Now |
|
Quest Components | 560 |
|
$1.0560 / $2.5600 | Buy Now | |
DISTI #
4486176001
|
TTI | Wire Labels & Markers TMS-CCUV-SLEEVE-5-X-65MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2000 In Stock |
|
$0.9900 / $1.0100 | Buy Now |
DISTI #
4486176001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Clear Bag - Bag (Alt: 4486176001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 1 Days Container: Bag | 0 |
|
$1.0595 / $1.1962 | Buy Now |
DISTI #
RYCTMS-CCUV-SLEEVE-5-X-65
|
Interstate Connecting Components | 4486176001 | 105 |
|
$0.9617 / $1.2946 | Buy Now |
Part Details for TMS-CCUV-SLEEVE-5-X-65MM
TMS-CCUV-SLEEVE-5-X-65MM CAD Models
TMS-CCUV-SLEEVE-5-X-65MM Part Data Attributes:
|
TMS-CCUV-SLEEVE-5-X-65MM
TE Connectivity
Buy Now
|
Compare Parts:
TMS-CCUV-SLEEVE-5-X-65MM
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |