Part Details for TMS-CCUV-SLEEVE-6-X-65MM by Accutek Microcircuit Corporation
Overview of TMS-CCUV-SLEEVE-6-X-65MM by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version | |
LM4865MMX/NOPB | Texas Instruments | 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch 8-VSSOP -40 to 85 | |
LM4865MM/NOPB | Texas Instruments | 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch 8-VSSOP -40 to 85 |