Part Details for TMS-CT-50M-3/16-OUT-5 by TE Connectivity
Overview of TMS-CT-50M-3/16-OUT-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-3/16-OUT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TMS-CT-50M-3/16-OUT-5-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING Min Qty: 50 Lead time: 21 Weeks Container: Box |
100 In Stock |
|
$3.6568 / $4.3192 | Buy Now |
DISTI #
484-TMS-CT-50M-3/16-OUT-5-DS-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING METER Min Qty: 1 Lead time: 21 Weeks Container: Digi-Spool®, Continuous Spool |
95 In Stock |
|
$5.3553 / $9.1200 | Buy Now |
DISTI #
650-TMSCT50M3/16OUT5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-CT-50M-3/16-OUT-5 Price Per Meter RoHS: Compliant | 100 |
|
$3.6300 / $4.7200 | Buy Now |
DISTI #
ER9644-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-CT-50M-3/16-OUT-5 Price Per Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$2.9300 / $3.9900 | Buy Now |
DISTI #
RYCER9644-000
|
Interstate Connecting Components | TMS-CT-50M-3/16-OUT-5 | 50 |
|
$3.3415 / $3.4477 | Buy Now |