Memory
TMS27C256-100JE
Description: 32KX8 UVPROM, 100ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28

Overview of TMS27C256-100JE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100JEGFA#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100JEGFA#10 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100JEGFA#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

CAD Models for TMS27C256-100JE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27C256-100JE by Texas Instruments

TMS27C256-100JE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
4.907 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. TMS27C256-100JE
    Texas Instruments
    32KX8 UVPROM, 100ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C256-100JE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C256-100JE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS27C256-100JE would you like to use for your alert(s)?
  • Please alert me when TMS27C256-100JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27C256-100JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C256-100JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27C256-100JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C256-100JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C256-100JE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: